ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20
Analog Devices LTC1099ACN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 55mW |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.