
IC A/D CONV 8BIT HI-SPEED 20-DIP
Sign in to ask questions about the Analog Devices LTC1099ACN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1099ACN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1099ACN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
