The LTC1099CN is a 14-bit single-channel analog-to-digital converter with a sampling rate of 2.8 MSPS. It features a SPI/serial interface and operates over a temperature range of 0°C to 70°C. The device is packaged in a DIP package and is suitable for surface mount applications. The LTC1099CN is not RoHS compliant and contains lead, making it a non-lead-free device.
Analog Devices LTC1099CN technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1099CN to view detailed technical specifications.
No datasheet is available for this part.