
The LTC1099CSW#PBF is an 8-bit analog-to-digital converter with a sampling rate of 400KS/s and a single input channel. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a SOIC W package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC1099CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1099CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1099CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
