The LTC1099CSW#TR is an 8-bit, 3-channel analog-to-digital converter with a parallel interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 55mW. The device is packaged in a surface mount SOIC package and is available in quantities of 1000 per reel. The LTC1099CSW#TR is not RoHS compliant.
Analog Devices LTC1099CSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 55mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.