The LTC1099CSW#TRPBF is an 8-bit 3-channel analog-to-digital converter with a SOIC package and surface mount configuration. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 55mW. This device is RoHS compliant and available in a tape and reel packaging with 1000 units per package. The LTC1099CSW#TRPBF is a lead-free component with a sampling rate of 400,000 samples per second and a supply type of single.
Analog Devices LTC1099CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 55mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
