
The LTC1100CN8 is a single-channel instrumentation amplifier from Analog Devices, featuring a gain bandwidth product of 1.8MHz and a common mode rejection ratio of 90dB. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 18V. The device is packaged in a DIP-8 format and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1100CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 18kHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LTCMOS™ |
| Slew Rate | 3V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1100CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
