
Single-channel instrument amplifier with a 180kHz bandwidth and 1.8MHz gain bandwidth product. Features 1µV input offset voltage, 65pA input bias current, and 90dB common mode rejection ratio. Operates from a 2.5V to 8V supply range with a maximum dual supply voltage of 8V. DIP package with a 3V/µs slew rate and 105dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1100CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 180kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 18kHz |
| Height | 3.3mm |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Slew Rate | 3V/µs |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1100CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
