The LTC1100CSW#TR is a single-ended op-amp with a gain bandwidth product of 18kHz and a common mode rejection ratio of 85dB. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 16V. The LTC1100CSW#TR is not RoHS compliant and contains lead.
Analog Devices LTC1100CSW#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 18kHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Series | LTCMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.