
The LTC1142HVCG is a dual DC/DC controller from Analog Devices, featuring a maximum frequency of 250kHz and operating within a temperature range of 0°C to 70°C. It is packaged in an SSOP28 package and is available in quantities of 47. The device is not RoHS compliant, but is lead-free. It can operate at a 100% duty cycle.
Sign in to ask questions about the Analog Devices LTC1142HVCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1142HVCG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1142HVCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
