The LTC1142HVCG-ADJ#TR is a dual DC/DC controller from Analog Devices, featuring a maximum operating frequency of 250kHz and a package quantity of 2000 units per reel. It is available in an SSOP package and operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed to handle a duty cycle of 100% and is suitable for use in a variety of power management applications.
Analog Devices LTC1142HVCG-ADJ#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.