The LTC1142HVCG#PBF is a dual DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum frequency of 250kHz and is compliant with RoHS regulations. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. It can handle a duty cycle of 100% and provides an output current of 50mA.
Sign in to ask questions about the Analog Devices LTC1142HVCG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1142HVCG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1142HVCG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
