
The LTC1142HVCG#TR is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 250kHz and a package quantity of 2000 units per reel. It operates within a temperature range of 0°C to 70°C and is available in an SSOP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC1142HVCG#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1142HVCG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1142HVCG#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
