
IC REG CTRLR BUCK 28SSOP
Sign in to ask questions about the Analog Devices LTC1142LCG-ADJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1142LCG-ADJ#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1142LCG-ADJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
