LTC1143 - Dual High Efficiency SO-16 Step-Down Switching Regulator Controllers
Analog Devices LTC1143CS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.