
The LTC1143LCS is a single-phase buck-boost DC/DC controller with a positive output configuration, available in a SOIC package. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The device is not a synchronous rectifier and has a maximum duty cycle of 100%. It is not lead-free and does not have clock synchronization capabilities.
Sign in to ask questions about the Analog Devices LTC1143LCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1143LCS technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1143LCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
