The LTC1143LCS#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. This device is RoHS compliant and suitable for use in applications where high frequency operation is required, with a maximum frequency of 400kHz. The LTC1143LCS#PBF is designed to handle high duty cycles of up to 100%.
Sign in to ask questions about the Analog Devices LTC1143LCS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1143LCS#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1143LCS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.