
The LTC1143LCS#TRPBF is a dual output DC/DC controller with a maximum frequency of 400kHz. It is available in a lead free SOIC package, suitable for high-volume production with 2500 units per reel. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It can handle a 100% duty cycle, making it suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LTC1143LCS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1143LCS#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1143LCS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
