
The LTC1144IN8#PBF is a DC/DC controller with a single output operating between 2V and 18V. It can supply up to 50mA of current. The device is packaged in a DIP package with dimensions of 10.16mm in length, 6.48mm in width, and 3.3mm in height. The operating temperature range is from -40°C to 85°C. The LTC1144IN8#PBF is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1144IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1144IN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1144IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
