
The LTC1144IS8 is a DC/DC controller with a maximum input voltage of 18V and a minimum input voltage of 2V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 50mA. The device is available in a SOIC-8 package and is packaged in quantities of 100 in rail or tube packaging. The LTC1144IS8 is not radiation hardened and is not RoHS compliant.
Analog Devices LTC1144IS8 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1144IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
