
Switching regulator IC featuring an adjustable negative output voltage from -2V to -18V, capable of delivering up to 50mA. Operates with an input voltage range of 2V to 18V and a maximum supply voltage of 18V. This component offers a low operating supply current of 1.1mA and is housed in a lead-free SOIC package. Designed for a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC1144IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | -2V |
| Min Output Voltage | -18V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | -2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1144IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
