
Switching capacitor DC/DC controller and regulator, 2V to 18V input voltage range, delivering a fixed -2V output voltage with up to 50mA output current. This integrated circuit operates with a 1.1mA supply current and features a single output. Packaged in an 8-pin SOIC N package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices LTC1144IS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1144IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
