
The LTC1147CS8-5#PBF is a single-phase DC/DC regulator with a fixed output voltage of 5.05V and an output current of 50mA. It is available in a surface mount SOIC package and is suitable for operation over a temperature range of 0°C to 70°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The LTC1147CS8-5#PBF is a positive output regulator with a maximum supply voltage of 16V and a minimum supply voltage of 3.5V. It can operate at a maximum duty cycle of 100%.
Sign in to ask questions about the Analog Devices LTC1147CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1147CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1147CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
