
The LTC1147CS8-5#TRPBF is a DC/DC controller with a single output, operating within a temperature range of 0°C to 70°C. It is packaged in a lead-free SOIC package, compliant with RoHS regulations. This device features a 100% duty cycle and is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1147CS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1147CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1147CS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
