LTC1147 - High Efficiency Step-Down Switching Regulator Controllers
Analog Devices LTC1147HVCS8-3.3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.