
The LTC1148CN is a DIP packaged power management IC with a maximum operating temperature of 70°C and a maximum frequency of 250kHz. It is not RoHS compliant and contains lead. The device is available in a package quantity of 25 and is packaged in a rail/tube format. The LTC1148CN has a duty cycle of 100% and is a single output device.
Sign in to ask questions about the Analog Devices LTC1148CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148CN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1148CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
