The LTC1148CN-5 is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 250kHz and an output voltage of 5.05V. The device is packaged in a DIP package and is available in quantities of 25. It is not RoHS compliant and contains lead.
Analog Devices LTC1148CN-5 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.