
This DC/DC controller is a fixed output voltage regulator with a maximum output current of 50mA. It is available in a DIP package and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1148CN-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148CN-5#PBF technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148CN-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
