
Synchronous step-down DC-DC controller with a fixed 5V output voltage and 0.05A maximum output current. Operates from a 3.5V to 20V input voltage range. Features a 14-pin PDIP N through-hole package with a 2.54mm pin pitch. Suitable for applications requiring efficient power conversion within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Analog Devices LTC1148CN-5#TRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148CN-5#TRM technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.05A |
| Minimum Input Voltage | 3.5V |
| Maximum Input Voltage | 20V |
| Switching Regulator | Yes |
| Line Regulation | 40mV |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1148CN-5#TRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.