
The LTC1148CN#PBF is a DC/DC controller with a maximum frequency of 250kHz, operating within a temperature range of 0°C to 70°C. It is packaged in a lead-free DIP package, available in quantities of 25. The device is RoHS compliant and suitable for use in applications requiring a high duty cycle of 100%. The LTC1148CN#PBF is a single-output device, packaged in a rail/Tube packaging format.
Sign in to ask questions about the Analog Devices LTC1148CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148CN#PBF technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
