
Synchronous step-down DC-DC controller with adjustable output. Features a 3.5V to 20V input voltage range and a maximum output current of 0.05A. This 14-pin PDIP N package is designed for through-hole mounting and offers a line regulation of 40mV. Operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1148CN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148CN#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Maximum Output Current | 0.05A |
| Minimum Input Voltage | 3.5V |
| Maximum Input Voltage | 20V |
| Switching Regulator | Yes |
| Line Regulation | 40mV |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1148CN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.