
IC REG CTRLR BUCK PWM CM 14-SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1148CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.5mm |
| Input Current | 1.6mA |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 250kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
