
The LTC1148CS#TR is a single output DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum frequency of 250kHz and a maximum output current of 50mA. The device is packaged in a SOIC package and is suitable for surface mount applications. However, it is not RoHS compliant and contains lead, making it a non-compliant leaded part.
Sign in to ask questions about the Analog Devices LTC1148CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148CS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1148CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
