The LTC1148HVCN-3.3 is a DC/DC controller from Analog Devices with a package quantity of 25 pieces in a DIP package. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 250kHz. The device is not RoHS compliant and contains lead, making it non-lead free. It features a single output and a duty cycle of 100%. The LTC1148HVCN-3.3 is suitable for use in applications requiring a DC/DC controller with these specifications.
Analog Devices LTC1148HVCN-3.3 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.