
The LTC1148HVCS is a DC/DC controller with a single output capable of delivering up to 50mA. It operates at a maximum frequency of 250kHz and is packaged in a surface mount SOIC-14 package. The device is specified to operate over a temperature range of 0°C to 70°C. The LTC1148HVCS is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1148HVCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148HVCS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1148HVCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
