
The LTC1148HVCS-5 is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a surface-mount SOIC-14 package and is capable of delivering an output current of 50mA. The device has a maximum frequency of 250kHz and is not RoHS compliant. It is available in a rail/Tube packaging with 55 units per package.
Sign in to ask questions about the Analog Devices LTC1148HVCS-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148HVCS-5 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1148HVCS-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
