
The LTC1148HVCS-5#PBF is a DC/DC controller with a single output, operating at frequencies up to 250kHz. It is packaged in a SOIC package and is suitable for use in applications where the operating temperature ranges from 0°C to 70°C. This device is compliant with RoHS regulations and is available in quantities of 55 per package.
Sign in to ask questions about the Analog Devices LTC1148HVCS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148HVCS-5#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148HVCS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
