The LTC1148HVCS-5#TR is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and features a maximum frequency of 250kHz. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The LTC1148HVCS-5#TR is not RoHS compliant, and each reel contains 2500 devices.
Analog Devices LTC1148HVCS-5#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.