
The LTC1148HVCS#PBF is a single-phase DC/DC controller with a maximum operating frequency of 250kHz. It can handle a maximum input voltage of 20V and a maximum supply voltage of 20V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The LTC1148HVCS#PBF operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1148HVCS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148HVCS#PBF technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148HVCS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
