
The LTC1148HVIS-5 is a DC/DC controller from Analog Devices with a package type of SOP. It operates at a maximum frequency of 250kHz and has a maximum operating temperature of 85°C. The device is not RoHS compliant and has a package quantity of 55 units per package. It is available in a rail/tube packaging and has a single output. The device is suitable for use in applications with a duty cycle of 100%.
Sign in to ask questions about the Analog Devices LTC1148HVIS-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148HVIS-5 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1148HVIS-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.