
The LTC1148HVIS-5#PBF is a DC/DC controller from Analog Devices. It features a 5.05V output voltage and a maximum output current of 50mA. The device is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1148HVIS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1148HVIS-5#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148HVIS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
