
The LTC1149CS-5#PBF is a DC/DC controller with a fixed output voltage of 5.05V and an output current of 50mA. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device has a high efficiency of 95% and is RoHS compliant. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Analog Devices LTC1149CS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1149CS-5#PBF technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1149CS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
