
Chopper operational amplifier featuring a 2.5MHz bandwidth and 2.5MHz gain bandwidth product. Offers a high 180dB voltage gain, 106dB common mode rejection ratio, and 120dB power supply rejection ratio. Operates with dual supply voltages from 2.375V to 16V, or single supply from 4.75V to 32V, with a maximum operating supply current of 1mA. Delivers a low 0.5µV input offset voltage and 30pA input bias current. Packaged in an 8-pin DIP with dimensions of 10.16mm length, 6.48mm width, and 3.3mm height.
Analog Devices LTC1150CN8#PBF technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 3.3mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 180dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1150CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
