
Zero-drift operational amplifier featuring a 2.5MHz gain bandwidth product and 180dB voltage gain. This single-channel CMOS IC offers a low input bias current of 30pA and an input offset voltage of 0.5µV. It operates with dual supply voltages from ±2.375V to ±16V or a single supply from 4.75V to 32V, drawing 800µA operating supply current. The component boasts a 106dB CMRR and 120dB PSRR, with a slew rate of 3V/µs. Packaged in an 8-pin SOIC N, it functions within a 0°C to 70°C temperature range.
Analog Devices LTC1150CS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 180dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1150CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.