
High-precision operational amplifier featuring a 2.5MHz bandwidth and 3V/µs slew rate. This single-channel CMOS amplifier offers exceptional performance with a 0.5µV input offset voltage and 30pA input bias current. Achieving a 180dB voltage gain and 106dB CMRR, it operates from dual supply voltages ranging from 2.375V to 16V, with a maximum supply voltage of 32V. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for demanding amplification applications.
Analog Devices LTC1150CS8#PBF technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.752mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.375V |
| Max Frequency | 300Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 180dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1150CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
