
The LTC1150CS8#TR is a single-channel operational amplifier with a gain bandwidth product of 2.5MHz and an input offset voltage of 0.5uV. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 32V. The device is available in a SOIC package and is not RoHS compliant due to containing lead. It consumes an operating supply current of 800uA.
Analog Devices LTC1150CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1150CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
