
Precision operational amplifier featuring a 2.5MHz gain bandwidth product and 180dB voltage gain. This single-channel, chopper-stabilized amplifier offers exceptional performance with a 0.5µV input offset voltage and 10pA input bias current. Operating from a wide supply voltage range of 4.75V to 32V, it boasts high common mode rejection ratio (106dB) and power supply rejection ratio (120dB). The CMOS technology ensures low 800µA operating supply current, and the component is housed in a RoHS compliant SOIC package, supplied on tape and reel.
Analog Devices LTC1150CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 180dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1150CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
