
Dual operational amplifier IC featuring a 2MHz gain bandwidth product and 2.5V/µs slew rate. Achieves 110dB common mode rejection ratio and 110dB power supply rejection ratio. Boasts a low 0.5µV input offset voltage and 15pA input bias current. Operates from a 4.75V to 36V supply range with 900µA quiescent current. Packaged in a DIP format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1151CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1151CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1151CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
