
Dual operational amplifier IC featuring a 2MHz bandwidth and 2.5V/µs slew rate. Achieves 110dB common mode rejection and power supply rejection ratios, with a 140dB voltage gain. Operates with dual supply voltages from ±2.375V to ±18V, or single supply from 4.75V to 36V, consuming 900µA typical operating supply current. CMOS technology enables 50pA input bias current and 0.5µV input offset voltage. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for general amplifier applications.
Analog Devices LTC1151CN8#PBF technical specifications.
| Bandwidth | 2MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 2MHz |
| Height | 3.3mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 140dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1151CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
