
The LTC1151CSW is a dual operational amplifier from Analog Devices with a gain bandwidth product of 2MHz and common mode rejection ratio of 110dB. It is available in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 36V. The LTC1151CSW is not RoHS compliant.
Analog Devices LTC1151CSW technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1151CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
